40 kHz ±20ppm Crystal 12.5pF 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC4V-T1A-40.000KHZ-12.5PF-20PPM-TA-QC

DigiKey Part Number
2195-CC4V-T1A-40.000KHZ-12.5PF-20PPM-TA-QCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC4V-T1A-40.000KHZ-12.5PF-20PPM-TA-QC
Description
CRYSTAL 40.0000KHZ 12.5PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 kHz ±20ppm Crystal 12.5pF 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CC4V-T1A-40.000KHZ-12.5PF-20PPM-TA-QC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (5x1.9)
Frequency
40 kHz
Size / Dimension
0.197" L x 0.075" W (5.00mm x 1.90mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£5.00084£10,001.68
Manufacturers Standard Package
Unit Price without VAT:£5.00084
Unit Price with VAT:£6.00101