CC4V-T1A-32.768KHZ-9PF-100PPM-TA-QC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Micro Crystal AG
In Stock: 74
Unit Price: £0.48000
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: £0.34654
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: £0.26480
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: £0.26480
Datasheet
32.768 kHz ±100ppm Crystal 9pF 65 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC4V-T1A-32.768KHZ-9PF-100PPM-TA-QC

DigiKey Part Number
2195-CC4V-T1A-32.768KHZ-9PF-100PPM-TA-QCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC4V-T1A-32.768KHZ-9PF-100PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.768 kHz ±100ppm Crystal 9pF 65 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CC4V-T1A-32.768KHZ-9PF-100PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±100ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x1.9)
Size / Dimension
0.197" L x 0.075" W (5.00mm x 1.90mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.81222£1,624.44
Manufacturers Standard Package
Unit Price without VAT:£0.81222
Unit Price with VAT:£0.97466