Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC1V-T1A-32.768KHZ-9PF-30PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CC1V-T1A-32.768KHZ-9PF-30PPM-TA-QCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1V-T1A-32.768KHZ-9PF-30PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±30ppm Crystal 9pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC1V-T1A-32.768KHZ-9PF-30PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (8x3.7) | |
Size / Dimension | 0.315" L x 0.146" W (8.00mm x 3.70mm) | |
Height - Seated (Max) | 0.069" (1.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.59141 | £5,591.41 |
| Unit Price without VAT: | £5.59141 |
|---|---|
| Unit Price with VAT: | £6.70969 |


