SK34A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 181,193
Unit Price: £0.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,938
Unit Price: £0.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18,915
Unit Price: £0.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 111,998
Unit Price: £0.28000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 36,951
Unit Price: £0.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 39,617
Unit Price: £0.30000
Datasheet

Similar


Comchip Technology
In Stock: 24,275
Unit Price: £0.59000
Datasheet

Similar


Comchip Technology
In Stock: 40,817
Unit Price: £0.38000
Datasheet

Similar


Comchip Technology
In Stock: 81,974
Unit Price: £0.38000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.60000
Datasheet

Similar


onsemi
In Stock: 264,617
Unit Price: £0.62000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,537
Unit Price: £0.53000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,579
Unit Price: £0.44000

Similar


Rohm Semiconductor
In Stock: 2,943
Unit Price: £0.80000
Datasheet
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SK34A-TP

DigiKey Part Number
SK34A-TPTR-ND - Tape & Reel (TR)
SK34A-TPCT-ND - Cut Tape (CT)
SK34A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK34A-TP
Description
DIODE SCHOTTKY 40V 3A DO214AC
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK34A-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes