SK23-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 27,013
Unit Price: £0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,885
Unit Price: £0.33000
Datasheet

Similar


onsemi
In Stock: 122,223
Unit Price: £0.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,249
Unit Price: £0.34000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,270
Unit Price: £0.24000
Datasheet

Similar


onsemi
In Stock: 9,299
Unit Price: £0.13000
Datasheet
Diode 30 V 2A Surface Mount DO-214AA, HSMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 2A Surface Mount DO-214AA, HSMB
Micro Commercial Components Corporate Video

SK23-TP

DigiKey Part Number
SK23-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK23-TP
Description
DIODE SCHOTT 30V 2A DO214AA HSMB
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount DO-214AA, HSMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, HSMB
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes