



MMST3906-TP | |
|---|---|
DigiKey Part Number | 353-MMST3906-TPTR-ND - Tape & Reel (TR) 353-MMST3906-TPCT-ND - Cut Tape (CT) 353-MMST3906-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST3906-TP |
Description | TRANS PNP 40V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07900 | £0.79 |
| 100 | £0.04830 | £4.83 |
| 500 | £0.03508 | £17.54 |
| 1,000 | £0.03079 | £30.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01968 | £59.04 |
| 6,000 | £0.01745 | £104.70 |
| 9,000 | £0.01630 | £146.70 |
| 15,000 | £0.01501 | £225.15 |
| 21,000 | £0.01425 | £299.25 |
| 30,000 | £0.01351 | £405.30 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |











