BCX70K-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 3,186
Unit Price: £0.13000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 41,708
Unit Price: £0.13000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 12,851
Unit Price: £0.13000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 42,447
Unit Price: £0.13000
Datasheet

Similar


onsemi
In Stock: 56,776
Unit Price: £0.16000
Datasheet

Similar


onsemi
In Stock: 47,025
Unit Price: £0.12000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 46,798
Unit Price: £0.11000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 200 mA 250MHz 250 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 200 mA 250MHz 250 mW Surface Mount SOT-23
SOT 23

BCX70K-TP

DigiKey Part Number
353-BCX70K-TP-ND
Manufacturer
Manufacturer Product Number
BCX70K-TP
Description
TRANS NPN 45V 0.2A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 200 mA 250MHz 250 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
380 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes