
MHED-MDS25S-K | |
|---|---|
DigiKey Part Number | 4672-MHED-MDS25S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHED-MDS25S-K |
Description | 25 WAY D-SUB HOOD METPLAS PLASTI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.22640 | £322.64 |
| Unit Price without VAT: | £3.22640 |
|---|---|
| Unit Price with VAT: | £3.87168 |

