
8472-450G | |
|---|---|
DigiKey Part Number | 8472-450G-ND |
Manufacturer | |
Manufacturer Product Number | 8472-450G |
Description | PENETRATING OIL |
Customer Reference | |
Detailed Description | Lubricant Aerosol, 20 oz (566.99g) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Color | Clear | |
Form | Aerosol, 20 oz (566.99g) | |
Features | Lubricant | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 41°F ~ 113°F (5°C ~ 45°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. |

