Direct

4867-227G | |
|---|---|
DigiKey Part Number | 473-1144-ND |
Manufacturer | |
Manufacturer Product Number | 4867-227G |
Description | SOLDER 63/37 NOCLEAN .05DIA .5LB |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 16 AWG, 18 SWG Spool, 8 oz (227g), 1/2 lb |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.050" (1.27mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | 16 AWG, 18 SWG | |
Process | Leaded | |
Form | Spool, 8 oz (227g), 1/2 lb | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |




