4860P-500G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kester Solder
In Stock: 0
Unit Price: £183.18000
Datasheet
Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Jar, 17.64 oz (500g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4860P-500G

DigiKey Part Number
4860P-500G-ND
Manufacturer
Manufacturer Product Number
4860P-500G
Description
LEADED SOLDER PASTE, SN63/PB37,
Customer Reference
Detailed Description
Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Jar, 17.64 oz (500g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Obsolete
Type
Solder Paste
Composition
Sn63Pb37 (63/37)
Diameter
-
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
3
Process
Leaded
Form
Jar, 17.64 oz (500g)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
35°F ~ 50°F (2°C ~ 10°C)
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types