
426-NS-10 | |
|---|---|
DigiKey Part Number | 473-1260-ND |
Manufacturer | |
Manufacturer Product Number | 426-NS-10 |
Description | DESOLDER BRAID 10 PACK |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA), Lead Free Static Dissipative (SD) Blue 0.100" (2.54mm) 5' (1.524m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Product Type | Braid/Wick | |
Type | No Clean, Rosin, Mildly Activated (RMA), Lead Free | |
ESD Protection | Static Dissipative (SD) | |
Color | Blue | |
Width | 0.100" (2.54mm) | |
Length | 5' (1.524m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 72°F ~ 81°F (22°C ~ 27°C) |


