
MMT060A115-G2 | |
|---|---|
DigiKey Part Number | 1849-MMT060A115-G2TR-ND - Tape & Reel (TR) 1849-MMT060A115-G2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMT060A115-G2 |
Description | CONN FMALE INSERT 4POS GOLD SLDR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Category | Color Green |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Board Guide, Insert Only, Requires Shell |
Packaging Tape & Reel (TR) Cut Tape (CT) | Shielding |
Part Status Active | Current Rating (Amps) 4A |
Connector Type | Voltage Rating 250V |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Shell Size - Insert M12-4 | Contact Material Copper Zinc |
Mounting Type Through Hole | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Orientation D | Applications Industrial |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.42000 | £12.42 |
| 10 | £10.55300 | £105.53 |
| 25 | £9.89160 | £247.29 |
| 50 | £9.41940 | £470.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | £8.67756 | £1,388.41 |
| 320 | £8.26378 | £2,644.41 |
| 480 | £8.03098 | £3,854.87 |
| 800 | £7.74709 | £6,197.67 |
| Unit Price without VAT: | £12.42000 |
|---|---|
| Unit Price with VAT: | £14.90400 |

