
31313107 | |
|---|---|
DigiKey Part Number | 1849-31313107-ND |
Manufacturer | |
Manufacturer Product Number | 31313107 |
Description | TERM BLOCK PLUG 7POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-28 AWG |
Manufacturer METZ CONNECT USA Inc. | Wire Gauge or Range - mm² 0.08-2.5mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 7 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.197" (5.00mm) | Screw Size M3 |
Plug Wire Entry 270° | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Termination Style Screw | Wire Strip Length 8mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - UL 16 A | Housing Material Polyamide (PA66), Nylon 6/6 |
Voltage - UL 300 V | Insulation Height 1.016" (25.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.12091 | £10,604.55 |
| Unit Price without VAT: | £2.12091 |
|---|---|
| Unit Price with VAT: | £2.54509 |

