Image for 31183110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31183110

DigiKey Part Number
1849-31183110-ND
Manufacturer
Manufacturer Product Number
31183110
Description
TERM BLOCK HDR 10POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
METZ CONNECT USA Inc.
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 105°C
Number of Positions
10
Contact Mating Finish
Nickel, Silver
Positions Per Level
10
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Iron
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
Vertical
Contact Tail Length
0.138" (3.51mm)
Termination Style
Solder
Insulation Height
0.441" (11.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£1.21919£6,095.95
Unit Price without VAT:£1.21919
Unit Price with VAT:£1.46303