



31176103 | |
|---|---|
DigiKey Part Number | 1849-1230-ND |
Manufacturer | |
Manufacturer Product Number | 31176103 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer METZ CONNECT USA Inc. | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA6T), Nylon 6T |
Header Orientation 90°, Right Angle | Contact Tail Length 0.136" (3.45mm) |
Termination Style Solder | Insulation Height 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.75600 | £7.56 |
| 100 | £0.64250 | £64.25 |
| 500 | £0.57348 | £286.74 |
| 1,000 | £0.54611 | £546.11 |
| 5,000 | £0.48750 | £2,437.50 |
| 10,000 | £0.46426 | £4,642.60 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

