Parametric Equivalent
Parametric Equivalent

31093104 | |
|---|---|
DigiKey Part Number | 1849-31093104-ND |
Manufacturer | |
Manufacturer Product Number | 31093104 |
Description | RT07604HBLU |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Category | Voltage 300 V |
Manufacturer METZ CONNECT USA Inc. | Wire Gauge 16-26 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 2 | Features Interlocking (Side) |
Positions Per Level 2 | Color Black |
Pitch 0.200" (5.08mm) | Operating Temperature -40°C ~ 105°C |
Mating Orientation Horizontal with Board | Housing Material Polyamide (PA), Nylon |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691231510004 | Würth Elektronik | 410 | 732-691231510004-ND | £2.34000 | Parametric Equivalent |
| YS0421500000G | Amphenol Anytek | 0 | YS0421500000G-ND | £0.33660 | Parametric Equivalent |


