Parametric Equivalent

31071112 | |
|---|---|
DigiKey Part Number | 1849-31071112-ND |
Manufacturer | |
Manufacturer Product Number | 31071112 |
Description | RT02512HBLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Nickel Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | Steel - Zinc Chromate | |
Torque - Screw | 0.5 Nm (4.5 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.98437 | £14,921.85 |
| Unit Price without VAT: | £2.98437 |
|---|---|
| Unit Price with VAT: | £3.58124 |

