150M1AO0020S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: £6.34000
Datasheet
Cable Fiber Optic ST/PC To Cable 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150M1AO0020S

DigiKey Part Number
1849-150M1AO0020S-ND
Manufacturer
Manufacturer Product Number
150M1AO0020S
Description
OPDAT PIGTAIL ST-PC, OM3, AQUA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST/PC To Cable 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
6.6' (2.0m)
Manufacturer
METZ CONNECT USA Inc.
Type
Multimode, OM3
Packaging
Bulk
Bend Radius
15mm
Part Status
Active
Color - Cable
Aqua
1st Connector
ST/PC
Color - Connectors
Silver
2nd Connector
Cable
Insertion Loss
0.40dB
Cable Type
Fiber Patch
Return Loss
35dB
Fiber Type
50/125
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150M1CO0020SMETZ CONNECT USA Inc.01849-150M1CO0020S-ND£6.34000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.22000£6.22
Manufacturers Standard Package
Unit Price without VAT:£6.22000
Unit Price with VAT:£7.46400