
150900E2-I | |
|---|---|
DigiKey Part Number | 1849-150900E2-I-ND |
Manufacturer | |
Manufacturer Product Number | 150900E2-I |
Description | OPDAT SC-D ADAPTER OS2 (BLUE) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer METZ CONNECT USA Inc. | Mode Singlemode OS2 |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Housing Material Plastic |
Type Adapter | Ferrule Material Ceramic |
Convert From (Adapter End) SC Receptacle | Color Blue |
Convert To (Adapter End) SC Receptacle | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.83000 | £3.83 |
| Unit Price without VAT: | £3.83000 |
|---|---|
| Unit Price with VAT: | £4.59600 |

