
142M6X10050 | |
|---|---|
DigiKey Part Number | 1849-1298-ND |
Manufacturer | |
Manufacturer Product Number | 142M6X10050 |
Description | CIRC CBL 8POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer METZ CONNECT USA Inc. | Length 16.40' (5.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Green |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Cat6a, Industrial Environments |
1st Connector Orientation X | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £64.19000 | £64.19 |
| 10 | £54.56800 | £545.68 |
| 25 | £51.15400 | £1,278.85 |
| 50 | £48.71500 | £2,435.75 |
| 100 | £46.39300 | £4,639.30 |
| Unit Price without VAT: | £64.19000 |
|---|---|
| Unit Price with VAT: | £77.02800 |

