
142M2X59100 | |
|---|---|
DigiKey Part Number | 1849-142M2X59100-ND |
Manufacturer | |
Manufacturer Product Number | 142M2X59100 |
Description | CBL ASY CIRC 8P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer METZ CONNECT USA Inc. | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male, Right Angle to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £92.36000 | £92.36 |
| 10 | £78.51000 | £785.10 |
| 25 | £73.60000 | £1,840.00 |
| 50 | £70.09180 | £3,504.59 |
| 100 | £67.89410 | £6,789.41 |
| Unit Price without VAT: | £92.36000 |
|---|---|
| Unit Price with VAT: | £110.83200 |

