
1401040620ME | |
|---|---|
DigiKey Part Number | 1849-1401040620ME-ND |
Manufacturer | |
Manufacturer Product Number | 1401040620ME |
Description | E-DAT IP67 V4 2 PORT METAL OUTLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer METZ CONNECT USA Inc. | Ratings Cat6 |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 1 | Housing Material Aluminum Alloy |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 70°C |
Orientation 45° Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £118.68000 | £118.68 |
| 5 | £101.44600 | £507.23 |
| 10 | £96.90400 | £969.04 |
| Unit Price without VAT: | £118.68000 |
|---|---|
| Unit Price with VAT: | £142.41600 |

