
130B13-E | |
|---|---|
DigiKey Part Number | 1849-130B13-E-ND |
Manufacturer | |
Manufacturer Product Number | 130B13-E |
Description | WALL OUTLET, C6AMODUL 90 JACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block |
Datasheet | Datasheet |
Category | Interior Housing Material Zinc Alloy |
Manufacturer METZ CONNECT USA Inc. | Exterior Contact Material Steel |
Packaging Bulk | Interior Contact Material Steel |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -40°C ~ 70°C |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Ratings Cat6a |
Exterior Housing Material Zinc Alloy | Features Shielded, Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.98000 | £12.98 |
| 10 | £11.03400 | £110.34 |
| 30 | £10.21100 | £306.33 |
| 50 | £9.84960 | £492.48 |
| 100 | £9.37970 | £937.97 |
| 250 | £8.79296 | £2,198.24 |
| 500 | £8.37372 | £4,186.86 |
| Unit Price without VAT: | £12.98000 |
|---|---|
| Unit Price with VAT: | £15.57600 |

