Parametric Equivalent
Parametric Equivalent

130A501011-E | |
|---|---|
DigiKey Part Number | 1849-130A501011-E-ND |
Manufacturer | |
Manufacturer Product Number | 130A501011-E |
Description | PATCHCORD UTP 24 2RJ45 1.0 GR |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13084U1033-E | METZ CONNECT USA Inc. | 4 | 1849-13084U1033-E-ND | £14.60000 | Parametric Equivalent |
| BC-6SG010M | Cinch Connectivity Solutions | 0 | 116-BC-6SG010M-ND | £5.34000 | Parametric Equivalent |
| S6PC1MIG | Panduit Corp | 0 | 298-S6PC1MIG-ND | £12.53000 | Parametric Equivalent |




