
1309510003-E | |
|---|---|
DigiKey Part Number | 1849-1309510003-E-ND |
Manufacturer | |
Manufacturer Product Number | 1309510003-E |
Description | RJ45 CAT 6A CABLE COUPLER, E-DAT |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 45° Angle Shielded Cat6 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer METZ CONNECT USA Inc. | Ratings Cat6 |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 70°C |
Orientation 45° Angle |

