Parametric Equivalent

130845C533-E | |
|---|---|
DigiKey Part Number | 1849-130845C533-E-ND |
Manufacturer | |
Manufacturer Product Number | 130845C533-E |
Description | PATCH CORD C6A AWG26 2RJ45 35.0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 114.83' (35.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 114.83' (35.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165940350 | Weidmüller | 1 | 281-1165940350-ND | £77.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.94000 | £75.94 |
| Unit Price without VAT: | £75.94000 |
|---|---|
| Unit Price with VAT: | £91.12800 |


