Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308457033-E | |
|---|---|
DigiKey Part Number | 1849-1308457033-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308457033-E |
Description | PATCH CORD CAT.6A AWG 26 7.0 M G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 22.97' (7.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6XPC7MIG | Panduit Corp | 0 | 298-S6XPC7MIG-ND | £28.42900 | Parametric Equivalent |
| TRD695ASR-GRY-7M | L-com | 0 | 5073-TRD695ASR-GRY-7M-ND | £51.28000 | Parametric Equivalent |
| TRD695ASX-GRY-7M | L-com | 0 | 5073-TRD695ASX-GRY-7M-ND | £51.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.33000 | £21.33 |
| Unit Price without VAT: | £21.33000 |
|---|---|
| Unit Price with VAT: | £25.59600 |




