Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308453533-E | |
|---|---|
DigiKey Part Number | 1849-1308453533-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308453533-E |
Description | PATCH CORD C6 A26 2RJ45 3,5 GREY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.48' (3.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 11.48' (3.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09484747743035 | HARTING | 0 | 1195-09484747743035-ND | £22.69500 | Parametric Equivalent |
| 1165940035 | Weidmüller | 1 | 281-1165940035-ND | £13.60000 | Parametric Equivalent |
| C6ASPAT12GR | StarTech.com | 9 | 5214-C6ASPAT12GR-ND | £19.46000 | Parametric Equivalent |
| N262-012-GY | Eaton Tripp Lite | 8 | 95-N262-012-GY-ND | £17.10000 | Parametric Equivalent |
| S6XPC3.5MIG | Panduit Corp | 0 | 298-S6XPC3.5MIG-ND | £22.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £12.61600 | £63.08 |
| Unit Price without VAT: | £12.61600 |
|---|---|
| Unit Price with VAT: | £15.13920 |







