
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Tweezer | |
Height | - | |
Width | 0.011" (0.29mm) | |
Length | 0.213" (5.42mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | CV-500, CV-5200, CV-H4-UFT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £88.41000 | £88.41 |
| 5 | £80.22800 | £401.14 |
| 10 | £77.78200 | £777.82 |
| Unit Price without VAT: | £88.41000 |
|---|---|
| Unit Price with VAT: | £106.09200 |

