
STTC-598 | |
|---|---|
DigiKey Part Number | 5358-STTC-598-ND |
Manufacturer | |
Manufacturer Product Number | STTC-598 |
Description | CHISEL (STTC), 30 BENT, (W X L) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Chisel, Bent 30° For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Chisel, Bent 30° | |
Height | - | |
Width | 0.071" (1.80mm) | |
Length | 0.394" (10.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 576°F (302°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.01000 | £40.01 |
| 5 | £36.31000 | £181.55 |
| 10 | £34.82400 | £348.24 |
| 25 | £33.88000 | £847.00 |
| Unit Price without VAT: | £40.01000 |
|---|---|
| Unit Price with VAT: | £48.01200 |

