
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.039" (1.00mm) | |
Width | 0.028" (0.70mm) | |
Length | 0.197" (5.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | CV-H9-MFH, MX-H9-MFH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.86000 | £35.86 |
| 5 | £32.54200 | £162.71 |
| Unit Price without VAT: | £35.86000 |
|---|---|
| Unit Price with VAT: | £43.03200 |

