
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Knife 45° | |
Height | - | |
Width | 0.197" (5.00mm) | |
Length | 0.630" (16.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | GT120, GT-HC-T6, GT-HP-T6C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.48000 | £15.48 |
| Unit Price without VAT: | £15.48000 |
|---|---|
| Unit Price with VAT: | £18.57600 |

