Desoldering Tip Bevel For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFP-CN7

DigiKey Part Number
5358-DFP-CN7-ND
Manufacturer
Manufacturer Product Number
DFP-CN7
Description
DFP DESOLDERING TIP, STANDARD LE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Desoldering Tip Bevel For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Desoldering
Tip Shape
Bevel
Height
-
Width
-
Length
0.213" (5.42mm)
Diameter
-
Tip Chip Size
Chip
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£42.18000£42.18
5£38.27600£191.38
10£36.70900£367.09
25£35.22600£880.65
Manufacturers Standard Package
Unit Price without VAT:£42.18000
Unit Price with VAT:£50.61600