
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Tapered | |
Gauge | 25 | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | Red | |
Number of Pieces | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £25.35400 | £1,267.70 |
| Unit Price without VAT: | £25.35400 |
|---|---|
| Unit Price with VAT: | £30.42480 |

