
925025-TE | |
|---|---|
DigiKey Part Number | 5358-925025-TE-ND |
Manufacturer | |
Manufacturer Product Number | 925025-TE |
Description | DISPENSING TIPS, STAINLESS STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 25 | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | Red | |
Number of Pieces | 50 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | £22.95000 | £22.95 |
| 5 | £20.82000 | £104.10 |
| 10 | £19.96700 | £199.67 |
| 25 | £19.66960 | £491.74 |
| Unit Price without VAT: | £22.95000 |
|---|---|
| Unit Price with VAT: | £27.54000 |

