
TR80RID | |
|---|---|
DigiKey Part Number | 2378-TR80RID-ND |
Manufacturer | |
Manufacturer Product Number | TR80RID |
Description | 250V 80A TD RK5 FUSE SMARTSPOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 80A 250 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 80A | Package / Case Cylindrical, Blade Terminals |
Voltage Rating - AC 250 VAC | Size / Dimension 1.063" Dia x 5.866" L (27.00mm x 149.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.51000 | £47.51 |
| 5 | £39.40600 | £197.03 |
| 10 | £36.34700 | £363.47 |
| 50 | £30.08780 | £1,504.39 |
| 100 | £27.71280 | £2,771.28 |
| 250 | £24.83416 | £6,208.54 |
| Unit Price without VAT: | £47.51000 |
|---|---|
| Unit Price with VAT: | £57.01200 |

