
ATQ1/2 | |
|---|---|
DigiKey Part Number | 2378-ATQ1/2-ND |
Manufacturer | |
Manufacturer Product Number | ATQ1/2 |
Description | 500V 1/2A TD MIDGET FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 500mA 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cylindrical, Blade Terminals |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Current Rating (Amps) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.45000 | £31.45 |
| 5 | £26.08800 | £130.44 |
| 10 | £24.06500 | £240.65 |
| 50 | £19.93020 | £996.51 |
| 100 | £18.36260 | £1,836.26 |
| 250 | £16.46260 | £4,115.65 |
| Unit Price without VAT: | £31.45000 |
|---|---|
| Unit Price with VAT: | £37.74000 |

