100mA 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM1/10

DigiKey Part Number
2378-ATM1/10-ND
Manufacturer
Manufacturer Product Number
ATM1/10
Description
FUSE,MIDGET,FAST ACTING,PC MOUNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
100mA 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Voltage Rating - DC
600 VDC
Series
Response Time
Fast Blow
Packaging
Box
Applications
Electrical, Industrial
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
100kA
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38.1mm
Current Rating (Amps)
100mA
Size / Dimension
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£31.34000£31.34
5£25.99800£129.99
10£23.98300£239.83
50£19.86260£993.13
100£18.30030£1,830.03
250£16.40692£4,101.73
Manufacturers Standard Package
Unit Price without VAT:£31.34000
Unit Price with VAT:£37.60800