
A6T200 | |
|---|---|
DigiKey Part Number | 2378-A6T200-ND |
Manufacturer | |
Manufacturer Product Number | A6T200 |
Description | FUSE,CLASS T,FAST ACTING,200KA A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 200A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 200A | Size / Dimension 1.071" Dia x 3.260" L (27.20mm x 82.80mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.27000 | £77.27 |
| 5 | £64.08200 | £320.41 |
| 10 | £59.09600 | £590.96 |
| 50 | £48.88820 | £2,444.41 |
| 100 | £45.01310 | £4,501.31 |
| Unit Price without VAT: | £77.27000 |
|---|---|
| Unit Price with VAT: | £92.72400 |

