
A6K200R | |
|---|---|
DigiKey Part Number | 2378-A6K200R-ND |
Manufacturer | |
Manufacturer Product Number | A6K200R |
Description | FUSE,FAST ACTING,CLASSRK1,REJECT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 200A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK1 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
Current Rating (Amps) 200A | Size / Dimension 1.811" Dia x 9.606" L (46.00mm x 244.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £287.38000 | £287.38 |
| 5 | £238.11200 | £1,190.56 |
| 10 | £219.44900 | £2,194.49 |
| Unit Price without VAT: | £287.38000 |
|---|---|
| Unit Price with VAT: | £344.85600 |

