
A6D225R | |
|---|---|
DigiKey Part Number | 2378-A6D225R-ND |
Manufacturer | |
Manufacturer Product Number | A6D225R |
Description | 600V 225A RK1 TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 225A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK1 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
Current Rating (Amps) 225A | Size / Dimension 2.598" Dia x 11.614" L (66.00mm x 295.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £389.10000 | £389.10 |
| 5 | £322.30000 | £1,611.50 |
| 10 | £296.98200 | £2,969.82 |
| Unit Price without VAT: | £389.10000 |
|---|---|
| Unit Price with VAT: | £466.92000 |

