
A4J10 | |
|---|---|
DigiKey Part Number | 2378-A4J10-ND |
Manufacturer | |
Manufacturer Product Number | A4J10 |
Description | 600V 10A CLASS J FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class J |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 10A | Size / Dimension 0.827" Dia x 2.244" L (21.00mm x 57.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.80000 | £42.80 |
| 5 | £35.50600 | £177.53 |
| 10 | £32.75100 | £327.51 |
| 50 | £27.11380 | £1,355.69 |
| 100 | £24.97560 | £2,497.56 |
| 250 | £22.38400 | £5,596.00 |
| Unit Price without VAT: | £42.80000 |
|---|---|
| Unit Price with VAT: | £51.36000 |

