
TR125R | |
|---|---|
DigiKey Part Number | 2378-TR125R-ND |
Manufacturer | |
Manufacturer Product Number | TR125R |
Description | 250V 125A 7 1/8X1 9/10 TD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 125A 250 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Bolt Mount | Approval Agency CSA, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 125A | Package / Case Cylindrical, Blade Terminal (Bolt) |
Voltage Rating - AC 250 VAC | Size / Dimension 1.575" Dia x 7.126" L (40.00mm x 181.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £90.90000 | £90.90 |
| 5 | £75.38000 | £376.90 |
| 10 | £69.51200 | £695.12 |
| 50 | £57.49200 | £2,874.60 |
| 100 | £52.92780 | £5,292.78 |
| Unit Price without VAT: | £90.90000 |
|---|---|
| Unit Price with VAT: | £109.08000 |

