
P090518 | |
|---|---|
DigiKey Part Number | 2378-P090518-ND |
Manufacturer | |
Manufacturer Product Number | P090518 |
Description | 250V 5SF 2A 5.20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2A 250 VAC Fuse Cartridge Requires Holder |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CSA, SEMKO, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 35A |
Mounting Type Requires Holder | Package / Case 5mm x 20mm |
Fuse Type Cartridge | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £3.42660 | £171.33 |
| Unit Price without VAT: | £3.42660 |
|---|---|
| Unit Price with VAT: | £4.11192 |

