
OTM2 | |
|---|---|
DigiKey Part Number | 2378-OTM2-ND |
Manufacturer | |
Manufacturer Product Number | OTM2 |
Description | FUSE,MIDGET,FAST ACTING,PC MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38.1mm |
Fuse Type Cartridge | Size / Dimension 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Current Rating (Amps) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.41000 | £7.41 |
| 5 | £6.15000 | £30.75 |
| 10 | £5.67500 | £56.75 |
| 50 | £4.70560 | £235.28 |
| 100 | £4.33900 | £433.90 |
| 250 | £3.89520 | £973.80 |
| 500 | £3.58768 | £1,793.84 |
| 1,000 | £3.30236 | £3,302.36 |
| Unit Price without VAT: | £7.41000 |
|---|---|
| Unit Price with VAT: | £8.89200 |

