
GSB8 | |
|---|---|
DigiKey Part Number | 2378-GSB8-ND |
Manufacturer | |
Manufacturer Product Number | GSB8 |
Description | FUSE,MIDGET,FAST ACTING,GLASS,PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Fast Blow |
Packaging Box | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 80A |
Mounting Type Requires Holder | Approval Agency CSA, UR |
Fuse Type | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.19000 | £3.19 |
| 5 | £2.65200 | £13.26 |
| 10 | £2.44600 | £24.46 |
| 50 | £2.02940 | £101.47 |
| 100 | £1.87180 | £187.18 |
| 250 | £1.68128 | £420.32 |
| 500 | £1.54942 | £774.71 |
| 1,000 | £1.42714 | £1,427.14 |
| 5,000 | £1.21033 | £6,051.65 |
| Unit Price without VAT: | £3.19000 |
|---|---|
| Unit Price with VAT: | £3.82800 |

