
GGM20 | |
|---|---|
DigiKey Part Number | 2378-GGM20-ND |
Manufacturer | |
Manufacturer Product Number | GGM20 |
Description | FUSE,FAST ACTING,ELECTRONIC,GLAS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Fast Blow |
Packaging Box | Package / Case |
Part Status Active | Approval Agency CSA, UL, UR |
Mounting Type Requires Holder | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.68000 | £2.68 |
| 5 | £2.22000 | £11.10 |
| 10 | £2.04800 | £20.48 |
| 50 | £1.69920 | £84.96 |
| 100 | £1.56740 | £156.74 |
| 250 | £1.40804 | £352.01 |
| 500 | £1.29774 | £648.87 |
| 1,000 | £1.19548 | £1,195.48 |
| 5,000 | £0.99572 | £4,978.60 |
| Unit Price without VAT: | £2.68000 |
|---|---|
| Unit Price with VAT: | £3.21600 |



