
GGC3 | |
|---|---|
DigiKey Part Number | 2378-GGC3-ND |
Manufacturer | |
Manufacturer Product Number | GGC3 |
Description | 1-1/4X1/4 FUSE 250V 3A GGC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Box | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 9.0 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGC-3-R | Eaton - Electronics Division | 15 | 283-AGC-3-R-ND | £1.02400 | Similar |
| BK/AGC-3-R | Eaton - Electronics Division | 3,755 | 283-2629-ND | £0.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 5 | £1.05000 | £5.25 |
| 10 | £0.96800 | £9.68 |
| 50 | £0.80320 | £40.16 |
| 100 | £0.74110 | £74.11 |
| 250 | £0.66600 | £166.50 |
| 500 | £0.61406 | £307.03 |
| 1,000 | £0.56594 | £565.94 |
| 5,000 | £0.46723 | £2,336.15 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

