
G1011477 | |
|---|---|
DigiKey Part Number | 2378-G1011477-ND |
Manufacturer | |
Manufacturer Product Number | G1011477 |
Description | 690V CP 14X51 AM 32A S/I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 32A 690 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 690 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Motor Protection |
Packaging Bulk | Class aM |
Part Status Active | Approval Agency CE, DNV, GL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 120kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 32A | Size / Dimension 0.563" Dia x 2.008" L (14.30mm x 51.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £28.72500 | £287.25 |
| Unit Price without VAT: | £28.72500 |
|---|---|
| Unit Price with VAT: | £34.47000 |

